C & K Toggle Switch, Panel Mount Mount, (On)-On, DP3T, Solder Lug Terminal, 28 V, 120 V

N

This image is representative of the product range

Subtotal (1 pack of 12 units)*

MYR1,113.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,113.90MYR92.825

*price indicative

RS Stock No.:
686-639
Mfr. Part No.:
7213L2YZQE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Toggle Switch

Contact Configuration

DP3T

Switch Operation

(On)-On

Switch Contact Current

5A

Mount Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Minimum Operating Temperature

-30°C

Contact AC Voltage

120V

Contact DC Voltage

28V

Switch Configuration

DP3T

Maximum Operating Temperature

85°C

Actuator Material

Brass

Standards/Approvals

RoHS

Series

7000 Series

Mechanical Life

40000Cycles

COO (Country of Origin):
VN
The C & K miniature toggle switch is engineered to deliver reliable performance in a variety of applications, including telecommunications and medical equipment. This switch features an intuitive dual-position design, allowing users to easily control electrical signals with precision. Its Durable construction ensures longevity, while the epoxy terminal-seal provides added protection against environmental factors. The combination of a sleek actuator and robust termination options makes this toggle switch an excellent choice for those requiring functionality without compromise.

RoHS compliant ensuring adherence to environmental standards

Durable actuator finish offers increased resistance to wear

Compact design supports efficient space management in installations

Electrical life rating of 40000 cycles at full load for dependable longevity

Easy integration with standard circuit boards due to PC through hole termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy