C & K Toggle Switch, Panel Mount Mount, (On)-Off-(On), DPDT, Solder Lug Terminal, 28 V, 120 V
- RS Stock No.:
- 686-168
- Mfr. Part No.:
- 7205SCWZQE
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 pack of 8 units)*
MYR990.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR990.53 | MYR123.816 |
*price indicative
- RS Stock No.:
- 686-168
- Mfr. Part No.:
- 7205SCWZQE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Series | 7000 Series | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Series 7000 Series | ||
Standards/Approvals RoHS | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- VN
The C & K miniature toggle switch is designed for reliability and versatility in demanding environments. This model features a robust design with a Durable epoxy seal, ensuring compatibility with bottom-wash cleaning methods. Operating across a temperature range of -30 to 85 degree C, it serves well in various applications, from telecommunications to instrumentation and medical devices. With a contact rating of 5 AMPS at 120 V AC, this switch offers dependable performance while maintaining RoHS compliance for environmentally conscious projects. This switch embodies precision and durability for effective circuit control.
It supports Dual pole Mom Off Mom configuration
Dielectric strength of 1000 Vrms
Electrical life rated for 40000 cycles at full load ensuring long lasting performance
Compact size makes it Ideal for space restricted applications
Related links
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-On PC Pin Terminal 120 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 125 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
