C & K Toggle Switch, Panel Mount Mount, On-On, 4PDT, Solder Lug Terminal, 28 V, 120 V
- RS Stock No.:
- 685-887
- Mfr. Part No.:
- 7401TPZGE
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR1,040.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,040.12 | MYR208.024 |
*price indicative
- RS Stock No.:
- 685-887
- Mfr. Part No.:
- 7401TPZGE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 4PDT | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS | |
| Series | 7000 Series | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 4PDT | ||
Actuator Material Brass | ||
Standards/Approvals RoHS | ||
Series 7000 Series | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- VN
The C & K Miniature Toggle Switch is engineered for versatility in various applications, including telecommunications and instrumentation. This robust switch features a Compact design that supports multiple pole configurations, making it Ideal for space-constrained environments. Its Durable construction ensures longevity, while the epoxy terminal-seal provides excellent reliability, even under demanding conditions. Designed with user-friendly ergonomics in mind, it allows for effortless toggling between settings, enhancing operational efficiency.
4P On None On configuration
RoHS compliant for environmentally conscious designs
Exceptional electrical life with up to 40000 cycles for diverse operational environments
Contact materials designed for optimal performance under varying loads
Related links
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary On-On Solder Lug Terminal 120 V
- C & K Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 120 V
- C & K Toggle Switch On-On PC Pin Terminal 120 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
