Miyama Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR14.86

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR14.86
25 - 99MYR14.57
100 +MYR14.28

*price indicative

RS Stock No.:
299-089
Mfr. Part No.:
MS-500C-B
Manufacturer:
Miyama
Find similar products by selecting one or more attributes.
Select all

Brand

Miyama

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

125V ac

Actuator Length

12mm

Actuator Material

Brass

Switch Configuration

On-Off-On

Standards/Approvals

RoHS

Width

12.6mm

Series

MS-500

Length

13mm

Height

34.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy