Miyama Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 299-146
- Mfr. Part No.:
- MS-500E-MF-K
- Manufacturer:
- Miyama
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR23.64
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR23.64 | - |
| 25 - 99 | MYR22.91 | 3% |
| 100 + | MYR21.04 | 10% |
*price indicative
- RS Stock No.:
- 299-146
- Mfr. Part No.:
- MS-500E-MF-K
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 15mm | |
| Switch Configuration | (On)-Off-(On) | |
| Width | 7.8mm | |
| Height | 37.5mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Series | MS-500 | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Actuator Length 15mm | ||
Switch Configuration (On)-Off-(On) | ||
Width 7.8mm | ||
Height 37.5mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Series MS-500 | ||
- COO (Country of Origin):
- JP
Related links
- Miyama Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch SPST 125 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac