Miyama Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 125 V ac
- RS Stock No.:
- 299-332
- Mfr. Part No.:
- MS-611F
- Manufacturer:
- Miyama
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR6.25
View bulk pricing optionsSubtotal (1 unit)*
MYR7.06
FREE delivery for orders over RM 150.00
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR7.06 | - |
| 25 - 99 | MYR6.81 | MYR6.25 |
| 100 + | MYR6.24 | MYR82.00 |
*price indicative
- RS Stock No.:
- 299-332
- Mfr. Part No.:
- MS-611F
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 300mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Actuator Length | 6mm | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On | |
| Actuator Material | Brass | |
| Height | 22.8mm | |
| Width | 6mm | |
| Length | 9mm | |
| Series | MS-611 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 300mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Actuator Length 6mm | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On | ||
Actuator Material Brass | ||
Height 22.8mm | ||
Width 6mm | ||
Length 9mm | ||
Series MS-611 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch SPST 125 V ac
- Miyama Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off Solder Terminal, 125 V ac
- APEM Toggle Switch On-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac