Miyama Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 125 V ac

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR15.67

Add to Basket
Select or type quantity
In Stock
  • Plus 493 unit(s) shipping from 09 November 2026
  • Plus 140 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR15.67-
25 - 99MYR15.133%
100 +MYR13.1416%

*price indicative

RS Stock No.:
299-045
Mfr. Part No.:
MS-500A-B
Manufacturer:
Miyama
Find similar products by selecting one or more attributes.
Select all

Brand

Miyama

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Contact AC Voltage

125V ac

Actuator Length

12mm

Switch Configuration

On-On

Actuator Material

Brass

Length

13mm

Height

34.5mm

Series

MS-500

Standards/Approvals

RoHS

Width

12.6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy