Miyama Toggle Switch, Panel Mount, On-Off, SPST, Solder Terminal, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR12.83

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR12.83
25 - 99MYR12.58
100 +MYR12.27

*price indicative

RS Stock No.:
298-929
Mfr. Part No.:
MS-165-K
Manufacturer:
Miyama
Find similar products by selecting one or more attributes.
Select all

Brand

Miyama

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

On-Off

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

6.2 mm

Contact AC Voltage

125V ac

Actuator Length

13mm

Switch Configuration

On-Off

Series

MS

Width

7.8mm

Standards/Approvals

RoHS

Height

35.4mm

Length

13mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy