Hirose Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Surface Mount Terminal, 250 V ac
- RS Stock No.:
- 274-012
- Mfr. Part No.:
- HA78-00A
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR107.47
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR107.47 | - |
| 25 + | MYR103.56 | 3% |
*price indicative
- RS Stock No.:
- 274-012
- Mfr. Part No.:
- HA78-00A
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 100mA | |
| Mount Type | Panel | |
| Terminal Type | Surface Mount | |
| Illuminated | No | |
| Panel Cutout Size | 37 x 14 mm | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 75°C | |
| Actuator Material | Brass | |
| Length | 39.9mm | |
| Series | HA78 | |
| Width | 17.3mm | |
| Standards/Approvals | cUL, RoHS, UL | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 100mA | ||
Mount Type Panel | ||
Terminal Type Surface Mount | ||
Illuminated No | ||
Panel Cutout Size 37 x 14 mm | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 75°C | ||
Actuator Material Brass | ||
Length 39.9mm | ||
Series HA78 | ||
Width 17.3mm | ||
Standards/Approvals cUL, RoHS, UL | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- JP

Related links
- TE Connectivity Toggle Switch On-None-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-None-Off Screw Terminal 250 V ac
