RND Toggle Switch, Panel Mount Mount, On-On, 2 CO, Solder Lug Terminal, 250 V
- RS Stock No.:
- 804-772
- Mfr. Part No.:
- RND 210-00668
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR8.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.77 |
*price indicative
- RS Stock No.:
- 804-772
- Mfr. Part No.:
- RND 210-00668
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | 2 CO | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 1.5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Actuator Length | 9.5mm | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Brass | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 85°C | |
| Series | RND 210 | |
| Standards/Approvals | UL 94V-0 | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration 2 CO | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 1.5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
Actuator Length 9.5mm | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Brass | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 85°C | ||
Series RND 210 | ||
Standards/Approvals UL 94V-0 | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
The RND miniature toggle switch is designed for efficient electrical control, providing a reliable ON-ON switching function suitable for various applications within prescribed operational limits.
Low contact resistance of 20 mOhm max initial ensures efficient performance
Dielectric strength rated at 1.5 kV RMS at sea level prevents electrical failure
Operational temperature range from -30 to 85 °C supports diverse environmental conditions
Related links
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On 1 CO 28 V, 125 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-Off-On Solder Lug Terminal 125 V ac
