RND Toggle Switch, Panel Mount Mount, On-On, 2 CO, Solder Lug Terminal, 4 V
- RS Stock No.:
- 804-777
- Mfr. Part No.:
- RND 210-00431
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR10.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.02 |
*price indicative
- RS Stock No.:
- 804-777
- Mfr. Part No.:
- RND 210-00431
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | 2 CO | |
| Switch Operation | On-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 4V | |
| Actuator Material | Brass | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | RND 210 | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration 2 CO | ||
Switch Operation On-On | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 4V | ||
Actuator Material Brass | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series RND 210 | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
The RND miniature toggle switch is designed for efficient operation in various applications, ensuring reliable performance with a Compact form factor.
Offers a high electrical life of 50,000 make-and-break cycles at full load
Maintains a contact resistance of 10mΩ max. at 2-4VDC 100mA
Ensures insulation resistance of 1,000MΩ minimum
Provides dielectric strength of 1,500V RMS at sea level
Related links
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Panel Mount On-On Solder Lug Terminal, 4 V
