RND Toggle Switch, Panel Mount Mount, On-On, DPDT, Through Hole Terminal, 4 V
- RS Stock No.:
- 804-781
- Mfr. Part No.:
- RND 210-00443
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR10.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.65 |
*price indicative
- RS Stock No.:
- 804-781
- Mfr. Part No.:
- RND 210-00443
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 4V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL 94V-0 | |
| Series | RND 210 | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Mount Type Panel Mount | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 4V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration On-On | ||
Standards/Approvals UL 94V-0 | ||
Series RND 210 | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
The RND miniature toggle switch ensures reliable operation in various applications. Designed for durability, it facilitates effective make-and-break cycles, making it Ideal for demanding electric circuit environments.
Insulation resistance reaches a minimum of 1,000MΩ
Withstands dielectric strength of 1,500V RMS at sea level
Operates efficiently within a temperature range of -30°C to +85°C
Related links
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Panel Mount On-On Solder Lug Terminal, 4 V
