RND Toggle Switch, Panel Mount Mount, On-Off-On, DPDT, Through Hole Terminal, 4 V
- RS Stock No.:
- 804-782
- Mfr. Part No.:
- RND 210-00445
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR11.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11.46 |
*price indicative
- RS Stock No.:
- 804-782
- Mfr. Part No.:
- RND 210-00445
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 4V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | On-Off-On | |
| Series | RND 210 | |
| Standards/Approvals | UL 94V-0 | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Panel Mount | ||
Terminal Type Through Hole | ||
Contact DC Voltage 4V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration On-Off-On | ||
Series RND 210 | ||
Standards/Approvals UL 94V-0 | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
The RND miniature toggle switch offers reliable control in various applications. Designed for durability, it ensures efficient electronic operation under a wide range of conditions.
Electrical life spans 50,000 make-and-break cycles at full load
Maintains contact resistance at a maximum of 10mΩ at 2 to VDC 100mA
Insulation resistance rated at a minimum of 1,000MΩ
Dielectric strength withstands up to 1,500V RMS at sea level
Related links
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-Off-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-On Through Hole Terminal, 4 V
- RND Toggle Switch On-Off Through Hole Terminal, 4 V
- RND Panel Mount On-On Solder Lug Terminal, 4 V
