Schneider Electric RE22R Series DIN Rail Time Delay Relay, 1-Contact, 24 → 240 V dc 240V ac, 0.05 s → 300
- RS Stock No.:
- 866-059
- Mfr. Part No.:
- RE22R1MLMRW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR882.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR882.88 |
*price indicative
- RS Stock No.:
- 866-059
- Mfr. Part No.:
- RE22R1MLMRW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 4 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 508 | |
| Width | 22.5mm | |
| Product Condition | Repacked | |
| Series | RE22R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 4 | ||
Switching Voltage 250V ac | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals UL 508 | ||
Width 22.5mm | ||
Product Condition Repacked | ||
Series RE22R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Multifunction relay is designed for precise timing control in various electrical applications. It features a diverse range of timing durations, making it Ideal for managing complex timing tasks efficiently.
Offers a versatile timing range from 0.05 seconds to 300 minutes for precise control
Equipped with a nominal output current of 8 A for reliable performance
Includes a rotary control knob and external potentiometer for user-friendly adjustments
Built with Durable polycarbonate housing ensuring longevity and resilience
1
32
46
78
Related links
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
