Schneider Electric RE22R Series DIN Rail Time Delay Relay, 2-Contact, 24 V dc 240V ac, 0.1 s → 100 h,
- RS Stock No.:
- 865-690
- Mfr. Part No.:
- RE22R2MMUW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR792.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR792.61 |
*price indicative
- RS Stock No.:
- 865-690
- Mfr. Part No.:
- RE22R2MMUW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 10 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 508 | |
| Width | 22.5mm | |
| Product Condition | Repacked | |
| Series | RE22R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 10 | ||
Contact Configuration 2 CO | ||
IP Rating IP20, IP40, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals UL 508 | ||
Width 22.5mm | ||
Product Condition Repacked | ||
Series RE22R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular timing relay designed to enhance automation processes by providing precise delay functionalities across a range of settings. Its versatility allows it to integrate seamlessly into various control systems.
Delivers a nominal output current of 8 A
Utilises a user-friendly front panel rotary knob for control
Supports a wide voltage range from 24 V DC to 240 V AC
Features relay types including timed and instantaneous contact options
1
32
39
71
Related links
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 1 CO
