Schneider Electric Acti9 Series DIN Rail Time Delay Relay, 1-Contact, 12 → 240 V dc 240V ac, 0.1 → 360000

N

Subtotal (1 unit)*

MYR2,420.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,420.55

*price indicative

RS Stock No.:
865-619
Mfr. Part No.:
A9E16070W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Time Delay Relay

Mount Type

DIN Rail

Time Range

0.1 → 360000 sec

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

1 CO

IP Rating

IP20

Minimum Operating Temperature

-5°C

Supply AC Voltage

240V ac

Supply DC Voltage

12 → 240 V dc

Maximum Operating Temperature

55°C

Terminal Type

Tunnel Terminal

Length

72mm

Standards/Approvals

RoHS

Width

18mm

Height

93mm

Product Condition

Repacked

Series

Acti9

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Multifunction time delay relay efficiently controls various timing applications, featuring flexible operational settings to adapt to diverse needs in relay management.

Rated operational current of 8 A at 250 V AC and DC ensures reliable performance

Time delay range from 0.1 to 360,000 seconds allows custom configuration

Local LED signalling provides clear indication during time delay operation

Compatible with standard 35 mm DIN rail mounting, facilitating easy installation

1

24


47

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy