Schneider Electric RE22R Series DIN Rail Time Delay Relay, 1-Contact, 24 → 240 V dc 240V ac, 0.05 s → 300

N

Subtotal (1 unit)*

MYR558.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR558.93

*price indicative

RS Stock No.:
866-056
Mfr. Part No.:
RE22R1AMRW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Time Delay Relay

Mount Type

DIN Rail

Function

ON Delay

Time Range

0.05 s → 300 h

Number of Contacts

1

Switching Voltage

250V ac

Number of Timer Functions

2

Contact Configuration

1 CO

IP Rating

IP20, IP40, IP50

Supply AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 → 240 V dc

Terminal Type

Screw

Maximum Operating Temperature

60°C

Width

22.5mm

Standards/Approvals

UL 508

Series

RE22R

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Modular timing relay effectively controls operational cycles through precise timing configurations, making it essential for various industrial applications. Its robust design ensures reliability and long-lasting performance in demanding environments.

Designed for a wide voltage range of 24 to 240 V AC/DC

Offers multiple timing settings, including 0.05 to 300 seconds and extensive ranges for various applications

Meets international safety standards, ensuring compliance and reliability

Features a rotary dial for user-friendly time adjustments and diagnostics

1

32


45

77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy