RS PRO Thread Repair Insert, Metric, Drill Size 14.3 mm
- RS Stock No.:
- 765-534
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 5 units)*
MYR98.39
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR98.39 | MYR19.678 |
*price indicative
- RS Stock No.:
- 765-534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 14.3 mm | |
| Thread Length | 21mm | |
| Material | 304 Stainless Steel | |
| Diameter / Pitch | 17.2mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 14.3 mm | ||
Thread Length 21mm | ||
Material 304 Stainless Steel | ||
Diameter / Pitch 17.2mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M14 x 1.25 Thread Repair Insert, 304 Stainless Steel
RS PRO offers a reliable solution for repairing damaged or worn threads with this M14 x 1.25 Thread Repair Insert. Crafted from high-quality 304 stainless steel, it ensures durability and resistance to corrosion, making it Ideal for industrial applications. The insert provides a cost-effective way to extend the life of components by restoring threads to their original condition.
Features and Benefits
Material: 304 Stainless Steel provides excellent corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with standard metric fasteners.
Thread Length: 21 mm length allows for secure and stable thread repair.
Drill Size: 14.3 mm drill size required for precise installation.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: Metric thread ensures compatibility with standard metric fasteners.
Thread Length: 21 mm length allows for secure and stable thread repair.
Drill Size: 14.3 mm drill size required for precise installation.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair and maintenance
Manufacturing and machinery
Aerospace industry
Marine applications
Manufacturing and machinery
Aerospace industry
Marine applications
Additional Information
Ensure correct drill size of 14.3 mm for optimal installation.
Complies with REACH standards for safe use in various environments.
Complies with REACH standards for safe use in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- Böllhoff Thread Repair Insert Drill Size 3.2 mm
- RS PRO Thread Repair Insert, Metric
- RS PRO Thread Repair Insert Drill Size 4.1 mm
- RS PRO Thread Repair Insert Drill Size 6.6 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm

