RS PRO Thread Repair Insert, Metric, Drill Size 16.5 mm
- RS Stock No.:
- 765-535
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 5 units)*
MYR20.04
FREE delivery for orders over RM 150.00
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR20.04 | MYR4.008 |
*price indicative
- RS Stock No.:
- 765-535
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | Metric | |
| Product Type | Thread Repair Insert | |
| Drill Size | 16.5 mm | |
| Thread Length | 24mm | |
| Diameter / Pitch | 19.4mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Metric | ||
Product Type Thread Repair Insert | ||
Drill Size 16.5 mm | ||
Thread Length 24mm | ||
Diameter / Pitch 19.4mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M16 x 2.0 Thread Repair Insert 24 mm
The RS PRO M16 x 2.0 Thread Repair Insert is designed to restore damaged or worn threads in various materials, ensuring a secure and reliable fit. Made from 304 stainless steel, it offers excellent corrosion resistance and durability, making it Ideal for industrial applications.
Features and Benefits
Material: 304 stainless steel provides high corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with standard metric fasteners.
Thread Length: 24 mm length accommodates a range of repair needs.
Drill Size: 16.5 mm drill size for precise installation.
Standards Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: Metric thread ensures compatibility with standard metric fasteners.
Thread Length: 24 mm length accommodates a range of repair needs.
Drill Size: 16.5 mm drill size for precise installation.
Standards Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair
Machinery maintenance
Metal fabrication
Industrial equipment repair
Machinery maintenance
Metal fabrication
Industrial equipment repair
Additional Information
Complies with REACH standards for environmental and safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 10.3 mm
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- RS PRO Thread Repair Insert Drill Size 14.3 mm
- Böllhoff Thread Repair Insert Drill Size 3.2 mm
- Recoil Thread Repair Insert, Drill Size 16.5 mm
- Böllhoff Thread Repair Insert, Drill Size 16.5 mm
- RS PRO Thread Repair Insert, Metric
- RS PRO Thread Repair Insert, Drill Size 6.2 mm

