Grasslin thermio NO Thermostat, 10 A, 230V ac, 30 °C, 5 → 30 °C
- RS Stock No.:
- 867-191
- Mfr. Part No.:
- 04.21.0004.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
MYR283.91
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR283.91 |
*price indicative
- RS Stock No.:
- 867-191
- Mfr. Part No.:
- 04.21.0004.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Series | thermio | |
| Temperature Setting Range | 5 → 30 °C | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Series thermio | ||
Temperature Setting Range 5 → 30 °C | ||
- COO (Country of Origin):
- CN
The Grasslin Room Thermostat delivers versatile temperature regulation for heating and cooling applications. This efficient controller ensures flexible usage across diverse environments to optimise building HVAC comfort.
Works seamlessly across gas water-based and electric heating systems
Built-in indicator lights can be completely deactivated
Ideal for light-sensitive areas like bedrooms
External sensor port allows connection to an external temperature sensor
Related links
- Grasslin thermio NO Thermostat 230V ac 5 → 30 °C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 → 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 → 30 °C
- RS PRO NC Thermostat 230V ac 5 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 → 30 °C
- Eberle RTR-E 3000 NC Thermostat 30 °C 5 → 30°C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C, 5 → 30°C
