- RS Stock No.:
- 153-494
- Mfr. Part No.:
- 7010001
- Manufacturer:
- Theben
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR201.24
Units | Per Unit |
1 - 19 | MYR201.24 |
20 + | MYR197.01 |
- RS Stock No.:
- 153-494
- Mfr. Part No.:
- 7010001
- Manufacturer:
- Theben
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RAMSES series room thermostats
Wall-mounted room thermostats, compatible with all types of heating.
Adjustable from +5 °C → +30 °C with mechanical restrictor or lock.
The RAM 705 model is fitted with an ON / OFF switch for the heating.
Adjustable from +5 °C → +30 °C with mechanical restrictor or lock.
The RAM 705 model is fitted with an ON / OFF switch for the heating.
Specifications
Attribute | Value |
---|---|
Contact Rating | 10A |
Switch Configuration | NC |
Supply Voltage | 240 V ac |
Maximum Temperature | +30 °C |
Minimum Temperature | +5 °C |
Temperature Range | +5 → +30 °C |