Theben NC Thermostats, 10A, 240 V ac, +5 → +30 °C
- RS Stock No.:
- 153-488
- Mfr. Part No.:
- 7050001
- Manufacturer:
- Theben
Bulk discount available
Subtotal (1 unit)**
MYR247.10
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 19 | MYR247.10 |
20 + | MYR241.90 |
**price indicative
- RS Stock No.:
- 153-488
- Mfr. Part No.:
- 7050001
- Manufacturer:
- Theben
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Theben NC Thermostats 240 V ac, +5 → +30 °C
- Eberle NC Thermostats 230 V ac, +5 → +30 °C
- RS PRO SPDT Thermostats 240 V ac, -5 → +25 °C
- RS PRO NC Thermostats 230 V ac, +5 → +30 °C
- RS PRO Thermostats 240 V ac, 0 → +50 °C
- Eaton xEffect E-FAN NO Thermostats 240 V, 0 → 60 °C
- Eberle SPDT Thermostats 230 V ac, +5 → +30 °C
- Eberle Changeover Thermostats 230 V ac, +5 → +30 °C