RS PRO NC Thermostat, 16 A, 230V ac, 30 °C, 5 °C, 5 → 30°C
- RS Stock No.:
- 375-0130
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR104.30
View bulk pricing optionsSubtotal (1 unit)*
MYR117.86
FREE delivery for orders over RM 150.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR117.86 | - |
| 5 + | MYR97.00 | MYR104.30 |
*price indicative
- RS Stock No.:
- 375-0130
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermostat | |
| Switch Configuration | NC | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 16A | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | ANSI/ESD, BS EN | |
| Temperature Setting Range | 5 → 30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermostat | ||
Switch Configuration NC | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 16A | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals ANSI/ESD, BS EN | ||
Temperature Setting Range 5 → 30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Thermostats, +5°C → +30°C
Need to regulate the temperature of your interior spaces? This RS PRO thermostat is fitted with a shunt accelerator so you will benefit from a low switching differential and more accurate regulation of the temperature inside your building. For convenient installation, the unit is designed to be surface mounted.
As an RS PRO branded product, this thermostat has been stringently tested for durability and safety. There are two models available: standard and tamperproof. The standard version includes a front-mounted, graduated temperature adjustment dial. In addition to the standard features, the tamperproof edition includes a plain front cover to conceal the adjustment control. It has a temperature setback of +6°C, which makes it an ideal choice where frost protection is required.
Thermostats such as this are used in both domestic and industrial settings. You'll find them everywhere from offices and factories to storage areas.
Features and Benefits
• Contact rating of 4 A and 16 A
• NC switch configuration
• Supply voltage of 230 V AC
• Temperature range of +5°C to +30°C
• Packed in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards for safety and quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Eberle RTR-E 3000 NC Thermostat 30 °C 5 to 30°C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 to 30°C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C, 5 to 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 to 30°C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 to 30 °C
- Theben RAMSES NC Thermostat 230V 5 °C, 5 to 30 °C
- Eberle SPST Thermostat 230V ac 5 °C
- Eberle SPDT Thermostat 230V ac 5 °C

