Grasslin thermio NO Thermostat, 10 A, 230V ac, 30 °C, 5 → 30 °C
- RS Stock No.:
- 867-189
- Mfr. Part No.:
- 04.22.0002.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
MYR392.13
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR392.13 |
*price indicative
- RS Stock No.:
- 867-189
- Mfr. Part No.:
- 04.22.0002.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | thermio | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Temperature Setting Range 5 → 30 °C | ||
Series thermio | ||
- COO (Country of Origin):
- CN
The Grasslin electronic room thermostat designed for precise climate control, providing reliable temperature regulation for various heating systems.
Connects to multiple heating types, including gas and electric
Temperature setting range from 5°C to 30°C for versatile control
Electronic mode switch for heating, off, and cooling options
Easy installation with a snap-fit function, requiring no screws
Indicator light for clear operational status
Dimmable and switchable LED integration for user-friendly interaction
External temperature control possible through timer settings
Tamper-proof adjustments to maintain consistent temperature control
Related links
- Grasslin thermio NO Thermostat 230V ac 5 → 30 °C
- RS PRO SPCO Thermostat 230V ac 5 °C, 5 → 30°C
- Eberle RTR-E 3000 NC Thermostat 30 °C 5 → 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 → 30°C
- RS PRO NC Thermostat 230V ac 5 °C, 5 → 30°C
- Eberle KLR-E 7000 SPDT Thermostat 230V ac 5 °C, 5 → 30°C
- Hager 25120 Thermostat 230V 0 °C, 5 → 30°C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 → 30 °C
