Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- RS Stock No.:
- 618-839
- Mfr. Part No.:
- TC-M06-L100-K02.J
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR127.46
- RS Stock No.:
- 618-839
- Mfr. Part No.:
- TC-M06-L100-K02.J
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Iron, Copper-Nickel | |
| Terminal Type | Cable | |
| Series | TC | |
| Cable Length | 8mm | |
| Standards/Approvals | DIN/IEC-584, DIN1.4301, RoHS | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Iron, Copper-Nickel | ||
Terminal Type Cable | ||
Series TC | ||
Cable Length 8mm | ||
Standards/Approvals DIN/IEC-584, DIN1.4301, RoHS | ||
- COO (Country of Origin):
- TR
The Emko Type J bayonet sensor features a standard cable types include 2x 0.22 mm² fibber‑glass + braid and 2x 0.22 mm² silicone + silicone, with "Si+Si" explicitly added to the order code for silicone variants. The module offers robust electrical performance with up to 2 kV dielectric strength between device supply and module output, insulation resistance exceeding 999.9 MΩ.
2 meter cable length
Protection tube is made from either nickel coated brass and AISI304 stainless steel
Related links
- Emko TC Type J Thermocouple 30 mm Length, 6 mm Diameter → 400 °C Max
- Emko TCMS Type J Thermocouple 100 mm Length, 3 mm Diameter → 800 °C Max
- Emko TC Type J Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko PT100 Temperature Sensor 6 mm Dia 3 Wire, 400 °C max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCIR Type J Thermocouple 50 mm Length -50 °C → 200 °C Max

