Emko TCIR Type J Thermocouple 50 mm Length, 6 mm Diameter, -50 °C → 200 °C Max

Subtotal (1 unit)*

MYR454.14

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR454.14

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
618-840
Mfr. Part No.:
TCIR-M06-L050.1.J
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

6mm

Probe Length

50mm

Maximum Temperature Sensed

200°C

Terminal Type

Connection Head

Series

TCIR

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
TR
The Emko Type J temperature sensor with head housed in a bayonet‑style valve fitting nut design. It's engineered for moderate industrial environments, operating reliably from –50 °C to +200 °C.

2 meter cable length

Protection tube is made from AISI304 stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy