Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 618-837
- Mfr. Part No.:
- TC-K02.K.SKP5
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR95.60
- RS Stock No.:
- 618-837
- Mfr. Part No.:
- TC-K02.K.SKP5
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 12mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Nickel Chrome | |
| Series | TC Series | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | DIN1.4301, DIN/IEC-584, RoHS | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 12mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Nickel Chrome | ||
Series TC Series | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals DIN1.4301, DIN/IEC-584, RoHS | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
The Emko Type K thermocouple features a mineral‑insulated, braided wire bayonet probe capable of operating up to +1200 °C. Standard termination uses fiberglass + fiberglass + braided wire (2 x 0.22 mm²), offering high-temperature durability, while silicone + silicone (Si+Si) cable variants are available for design limits up to +200 °C.
2 meter cable length
AISI310 stainless steel protection tube
Related links
- Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TC Type J Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- Emko TC Type J Thermocouple 30 mm Length, 6 mm Diameter → 400 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → +400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max

