Emko TC Type J Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 618-836
- Mfr. Part No.:
- TC-K02.J.SKP5
- Manufacturer:
- Emko
Subtotal (1 unit)*
MYR147.29
FREE delivery for orders over RM 150.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR147.29 |
*price indicative
- RS Stock No.:
- 618-836
- Mfr. Part No.:
- TC-K02.J.SKP5
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 12mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Nickel Chrome | |
| Series | TC | |
| Terminal Type | Cable | |
| Cable Length | 8mm | |
| Standards/Approvals | DIN/IEC-584, RoHS, DIN1.4301 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 12mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Nickel Chrome | ||
Series TC | ||
Terminal Type Cable | ||
Cable Length 8mm | ||
Standards/Approvals DIN/IEC-584, RoHS, DIN1.4301 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
The Emko Type J Surface sensor features a maximum operating temperature reaches 400 °C with fibber‑glass + braided wire, or 200 °C with silicone + silicone (Si+Si) cables. Standard cable configurations include 2 x 0.22 mm² fibber‑glass plus braid or silicone-insulated. Installation is flexible with a 1/4 inch x 19 inch connector or 1/2 inch fitting nut, and electrically it offers 2 kV dielectric strength from device supply to module output, with insulation resistance above 999.9 MΩ
2 meter cable length
Protection tube is made from either AISI304 or AISI316 stainless steel
Related links
- Emko TC Type J Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TC Type J Thermocouple 100 mm Length, 6 mm Diameter → 400 °C Max
- Emko TC Type J Thermocouple 30 mm Length, 6 mm Diameter → 400 °C Max
- Emko TC Series Type K Thermocouple 12 mm Diameter, -50 °C → 400 °C Max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCR Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type J Thermocouple 2 m Length -50 °C → +400 °C Max
- RS PRO Type Type J Thermocouple 13 mm Length -50 °C → 400 °C Max
