Schurter TA35 TA45 Thermal Circuit Breaker -, 16A Current Rating 2-Pole, Panel
- RS Stock No.:
- 868-9171
- Mfr. Part No.:
- 4430.2145
- Manufacturer:
- Schurter
Subtotal (1 pack of 20 units)*
MYR2,666.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | MYR133.314 | MYR2,666.28 |
*price indicative
- RS Stock No.:
- 868-9171
- Mfr. Part No.:
- 4430.2145
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 16A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TA45 | |
| Range | TA35 | |
| Width | 33.8mm | |
| Mount Type | Panel | |
| Terminal Type | Snap-In | |
| Mount Hole Size | 34 x 26 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Height | 44.1mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 2 | ||
Series TA45 | ||
Range TA35 | ||
Width 33.8mm | ||
Mount Type Panel | ||
Terminal Type Snap-In | ||
Mount Hole Size 34 x 26 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Height 44.1mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Rated DC Voltage 60V dc | ||
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Circuit Breaker Switch - Panel
- Schurter TA45 TA35 Thermal Circuit Breaker - Panel
- Schurter TA35 ABT Thermal Circuit Breaker - Panel
- Schurter TA35 ABD Thermal Circuit Breaker - Panel
