Schurter TA35 TA45 Thermal Circuit Breaker -, 16A Current Rating 2-Pole, Panel
- RS Stock No.:
- 868-9042
- Distrelec Article No.:
- 304-38-038
- Mfr. Part No.:
- 4430.0034
- Manufacturer:
- Schurter
Subtotal (1 pack of 20 units)*
MYR1,973.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | MYR98.694 | MYR1,973.88 |
*price indicative
- RS Stock No.:
- 868-9042
- Distrelec Article No.:
- 304-38-038
- Mfr. Part No.:
- 4430.0034
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 16A | |
| Range | TA35 | |
| Series | TA45 | |
| Number of Poles | 2 | |
| Width | 33.8mm | |
| Mount Type | Panel | |
| Mount Hole Size | 34 x 26 mm | |
| Terminal Type | Snap-In | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Height | 44.1mm | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 16A | ||
Range TA35 | ||
Series TA45 | ||
Number of Poles 2 | ||
Width 33.8mm | ||
Mount Type Panel | ||
Mount Hole Size 34 x 26 mm | ||
Terminal Type Snap-In | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Height 44.1mm | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- CH
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Circuit Breaker Switch - Panel
- Schurter TA35 ABT Thermal Circuit Breaker - Panel
- Schurter TA45 TA35 Thermal Circuit Breaker - Panel
- Schurter TA35 ABD Thermal Circuit Breaker - Panel
