Schurter TA35 ABD Thermal Circuit Breaker -, 20A Current Rating 2-Pole, Panel
- RS Stock No.:
- 868-9175
- Mfr. Part No.:
- 4430.2196
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR170.59
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR170.59 |
*price indicative
- RS Stock No.:
- 868-9175
- Mfr. Part No.:
- 4430.2196
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 20A | |
| Product Type | Thermal Circuit Breaker | |
| Series | ABD | |
| Number of Poles | 2 | |
| Range | TA35 | |
| Width | 33.8mm | |
| Mount Type | Panel | |
| Mount Hole Size | 34 x 26 mm | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V ac | |
| Height | 44.1mm | |
| Standards/Approvals | RoHS | |
| Break Time | Medium | |
| Rated DC Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 20A | ||
Product Type Thermal Circuit Breaker | ||
Series ABD | ||
Number of Poles 2 | ||
Range TA35 | ||
Width 33.8mm | ||
Mount Type Panel | ||
Mount Hole Size 34 x 26 mm | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V ac | ||
Height 44.1mm | ||
Standards/Approvals RoHS | ||
Break Time Medium | ||
Rated DC Voltage 60V dc | ||
TA45 Series Circuit Breaker
Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.
Actuation Type - Rocker
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter TA35 ABT Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter CBE TA35 Thermal Circuit Breaker - Snap-in
- Carling Technologies Thermal Circuit Breaker - Panel
- Schurter TA35 TA45 Circuit Breaker Switch - Panel
