Schurter TA35 TA45 Thermal Circuit Breaker -, 5A Current Rating 2-Pole, Panel

Subtotal (1 pack of 20 units)*

MYR2,578.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +MYR128.908MYR2,578.16

*price indicative

RS Stock No.:
868-9184
Mfr. Part No.:
4430.2295
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

5A

Product Type

Thermal Circuit Breaker

Number of Poles

2

Series

TA45

Range

TA35

Width

33.8mm

Mount Type

Panel

Terminal Type

Snap-In

Mount Hole Size

34 x 26 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Rated AC Voltage

240V ac

Height

44.1mm

Standards/Approvals

RoHS

Break Time

Medium

Rated DC Voltage

60V dc

Non Compliant

COO (Country of Origin):
CH

TA45 Series Circuit Breaker


Professional range of Schurter thermal circuit breakers from the TA45 series. The circuit breakers are typically used in applications such as motors, power supplies and processing machines.

Actuation Type - Rocker

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy