Schurter TA45 TA35 Thermal Circuit Breaker -, 5A Current Rating 3-Pole, Snap-in

Subtotal (1 pack of 10 units)*

MYR1,200.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR120.059MYR1,200.59

*price indicative

RS Stock No.:
868-9367
Mfr. Part No.:
4435.0044
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

5A

Product Type

Thermal Circuit Breaker

Number of Poles

3

Range

TA45

Series

TA35

Width

33.8mm

Mount Type

Snap-in

Terminal Type

Quick Connect

Mount Hole Size

34 x 26 mm

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

240V ac

Height

44.1mm

Standards/Approvals

RoHS

Breaking Capacity

2kA

Break Time

Medium

Rated DC Voltage

60V dc

COO (Country of Origin):
CZ

TA35 Series Circuit Breakers


Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.

Snap-in mounting

Positively trip-free release

Waterproof Covers - 869-2701 , 869-2705 and 869-2714

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy