Schurter TA45 TA35 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Snap-in
- RS Stock No.:
- 869-2711
- Mfr. Part No.:
- 4435.0056
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR71.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.32 |
*price indicative
- RS Stock No.:
- 869-2711
- Mfr. Part No.:
- 4435.0056
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Range | TA45 | |
| Series | TA35 | |
| Number of Poles | 1 | |
| Width | 33.8mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Mount Hole Size | 34 x 14.5 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Standards/Approvals | RoHS | |
| Rated AC Voltage | 240V ac | |
| Height | 44.1mm | |
| Break Time | Medium | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Range TA45 | ||
Series TA35 | ||
Number of Poles 1 | ||
Width 33.8mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Mount Hole Size 34 x 14.5 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Standards/Approvals RoHS | ||
Rated AC Voltage 240V ac | ||
Height 44.1mm | ||
Break Time Medium | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CH
TA35 Series Circuit Breakers
Professional range of Schurter thermal circuit breakers from the TA35 series. The circuit breakers are typically used in applications such as power tools, industrial equipment and household kitchen appliances.
Snap-in mounting
Positively trip-free release
Waterproof Covers - 869-2701 , 869-2705 and 869-2714
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA45 TA35 Thermal Circuit Breaker - Panel
- Schurter CBE TA35 Thermal Circuit Breaker - Snap-in
- Schurter TA35 Circuit Breaker - Snap-in
- Schurter TA35 TA45 Thermal Circuit Breaker - Panel
- Schurter T9 T9-311 Thermal Circuit Breaker - Snap-in
