Electro PJP Needle Test Probe, 4.2 mm Tip, 1 kV, 600V, 2A

Subtotal (1 unit)*

MYR451.35

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR451.35

*price indicative

RS Stock No.:
263-9242
Mfr. Part No.:
PerchTele
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Voltage

1kV, 600kV

Product Type

Test Probe

Colour

Black

Current

2A

Probe Tip Type

Needle

Insulation Material

Polyvinyl Chloride

Tip Size

4.2 mm

Tip Material

Nickel Plated Brass

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP telescopic probe have a length of 85 cm. This two segment telescopic probe have angle test tip with 4 mm socket. The rated voltage of this probe is 1000 V CAT III to 600 V CAT IV and it has Ni coated brass type contacts.

Rated current up to 2A

PVC type insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy