Electro PJP Needle Test Probe, 1kV, 3A
- RS Stock No.:
- 263-9253
- Mfr. Part No.:
- X-TRIO-2B085
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR832.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR832.55 |
*price indicative
- RS Stock No.:
- 263-9253
- Mfr. Part No.:
- X-TRIO-2B085
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 3A | |
| Colour | Blue | |
| Insulation Material | Polyvinyl Chloride | |
| Probe Tip Type | Needle | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 3A | ||
Colour Blue | ||
Insulation Material Polyvinyl Chloride | ||
Probe Tip Type Needle | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP premium telescopic probe have high rigidity and the length of this telescopic probe is 85 cm. It has locking insulated tip and it is a non-rotating tip to avoid the tip slipping on the target. This test tip can be removed or replaced with new one. This telescopic probe have protective finger guard and 0.04 ohm continuity resistance.
Reinforced insulation
The weight of this probe is 0.35 kg (including test tip) and it is blue in color
Safety according to EN / ICE 61010-031
Related links
- Electro PJP Needle Test Probe 1 kV 2A
- Electro PJP W2-2OH301235 Continuity Hybrid Reel-Tester, For Use With PerchTele and X-TRIO-2B085 and X-TRIO-3B216
- Electro PJP W2-2OH501235 Continuity Hybrid Reel-Tester, For Use With PerchTele and X-TRIO-2B085 and X-TRIO-3B216
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Catu Needle Test Probe 2 mm Socket
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- WAGO Needle Test Probe 1kV 10A
