Catu Needle Test Probe, 1kV, 2 mm Socket
- RS Stock No.:
- 286-1640
- Mfr. Part No.:
- MS918L
- Manufacturer:
- Catu
Subtotal (1 unit)*
MYR834.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR834.19 |
*price indicative
- RS Stock No.:
- 286-1640
- Mfr. Part No.:
- MS918L
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Voltage | 1kV | |
| Product Type | Test Probe | |
| Colour | Black | |
| Probe Tip Type | Needle | |
| Probe Socket Diameter | 2mm | |
| Length | 165mm | |
| Standards/Approvals | IEC 612433:2014 / EN501101 IEC 610101 /IEC 61010031, RoHS | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Voltage 1kV | ||
Product Type Test Probe | ||
Colour Black | ||
Probe Tip Type Needle | ||
Probe Socket Diameter 2mm | ||
Length 165mm | ||
Standards/Approvals IEC 612433:2014 / EN501101 IEC 610101 /IEC 61010031, RoHS | ||
- COO (Country of Origin):
- FR
The Catu Voltage Detector described is a comprehensive tool designed for various electrical applications. Capable of detecting the presence of voltage in a circuit, providing a quick and reliable indication of live electrical components.
Equipped with a lighting lamp at the measuring point
LED display
Related links
- WAGO Needle Test Probe 1kV 10A
- Catu Needle Test Probe 2 mm Socket
- Staubli Spring Loaded Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Electro PJP Needle Test Probe 3A
