Fluke Test Probe, 2 mm Tip, 1 kV, 600V, 2 mm Socket, 10A

Subtotal (1 unit)*

MYR226.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR226.60

*price indicative

Sponsored
Fluke DMM EOY 2026
RS Stock No.:
726-3621
Distrelec Article No.:
176-00-084
Mfr. Part No.:
TP2-1
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Test Probe

Voltage

1kV, 600kV

Colour

Red, Black

Current

10A

Tip Size

2 mm

Tip Material

Stainless Steel

Probe Socket Diameter

2mm

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
CN

FLUKE Test Probes, Red And Black Pair, CAT III 1000V Safety Rating - TP2-1


Are you looking for a hassle-free way to test electrical circuits in tight work areas? Grab a pair of these FLUKE test probes. Attach them to your multimeter and use their 2mm tip width to squeeze into hard-to-reach spaces, such as recesses and closely spaced terminals. Thanks to their needle design, these components pinpoint the energy source to ensure accurate measurement of many values, including voltage, resistance, current and temperature. The stainless-steel tips fend off rust to keep your probes functioning in humid environments.

Features & Benefits


• Attachable to a banana connector for a quick setup

• Safe to check 1100V and 600V to suit varied applications

• Compatible with alligator clips to expand their functionality

• High current rating of 10A for use in powerful electrical systems

Applications


• Commercial vehicle workshops

• Aerospace industry

• Wireless communication networks

• Energy production

Can these probes withstand impulse voltages?


Yes. As these test probes have CAT III 1000V and CAT IV 600V safety ratings, they withstand impulse voltages of up to 8000V to provide your system with additional electrical protection.

Fluke Multimeter Test Leads and Probes


Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits


• Both test leads and probes available

• Durable connection, which guarantees excellent results

• Single accessories and kits

• Different safety categories to suit the application

• Insulated wires

What are test leads?


These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?


Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

Standards

CATII 1000V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy