Electro PJP Narrow Test Probe, Fixed Tip, 600V, 4 mm Socket, 10A
- RS Stock No.:
- 263-9152
- Mfr. Part No.:
- 3842-IEC-10A600V-120N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR190.92
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR190.92 |
*price indicative
- RS Stock No.:
- 263-9152
- Mfr. Part No.:
- 3842-IEC-10A600V-120N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Test Probe | |
| Voltage | 600V | |
| Current | 10A | |
| Colour | Black | |
| Probe Tip Type | Narrow | |
| Tip Size | Fixed | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN / IEC 60529, European Regulation n°1907 / 2006 “REACH”, European Regulation 2017 / 821 “Conflict minerals, European Directive “RoHS” 2011/65/EU, EN / IEC 61010-031, 2015/863/EU, 2014/35/UE | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Test Probe | ||
Voltage 600V | ||
Current 10A | ||
Colour Black | ||
Probe Tip Type Narrow | ||
Tip Size Fixed | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN / IEC 60529, European Regulation n°1907 / 2006 “REACH”, European Regulation 2017 / 821 “Conflict minerals, European Directive “RoHS” 2011/65/EU, EN / IEC 61010-031, 2015/863/EU, 2014/35/UE | ||
- COO (Country of Origin):
- FR
The Electro unlockable probe has PJP pressing the grey button that unlocks the clear sleeve. When released the clear sleeve is locked and offers an IP2X touch proof protection.
Protective finger guard
Safety marking
Related links
- Electro PJP Narrow Test Probe 600V 10A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 20A
- Electro PJP Narrow Test Probe 1kV, 16A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV, 36A
- Electro PJP Narrow Test Probe 1kV 36A
- Electro PJP Narrow Test Probe 1kV, 500mA
