Oxley Round Pin, 1 mm Tip, 1.31 mm Socket
- RS Stock No.:
- 847-882
- Mfr. Part No.:
- SN050SO.S
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR573.09
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR573.09 | MYR5.731 |
*price indicative
- RS Stock No.:
- 847-882
- Mfr. Part No.:
- SN050SO.S
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Pin | |
| Colour | Silver | |
| Probe Tip Type | Round | |
| Tip Size | 1 mm | |
| Tip Material | Brass | |
| Probe Socket Diameter | 1.31mm | |
| Standards/Approvals | MIL‑STD‑202 | |
| Length | 6.5mm | |
| Contact Resistance | 2mΩ | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Pin | ||
Colour Silver | ||
Probe Tip Type Round | ||
Tip Size 1 mm | ||
Tip Material Brass | ||
Probe Socket Diameter 1.31mm | ||
Standards/Approvals MIL‑STD‑202 | ||
Length 6.5mm | ||
Contact Resistance 2mΩ | ||
- COO (Country of Origin):
- GB
The Oxley Terminal Pin ensures exceptional reliability for your high-vibration electronics. This silver plated PCB test point mounts quickly using a simple press-fit technique into non-plated holes.
High retention barbed design prevents rotation
Silver plating delivers maximum signal conductivity
Ideal for demanding defence and aerospace boards
