Oxley Test Probe, 1 mm Tip, 1 mm Socket
- RS Stock No.:
- 847-874
- Mfr. Part No.:
- B1LS093
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 10 units)*
MYR413.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR413.54 | MYR41.354 |
*price indicative
- RS Stock No.:
- 847-874
- Mfr. Part No.:
- B1LS093
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Probe | |
| Colour | White | |
| Insulation Material | Polytetrafluoroethylene | |
| Tip Size | 1 mm | |
| Tip Material | Beryllium Copper Alloy | |
| Probe Socket Diameter | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.5mm | |
| Standards/Approvals | Rohs | |
| Contact Resistance | 2mΩ | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Probe | ||
Colour White | ||
Insulation Material Polytetrafluoroethylene | ||
Tip Size 1 mm | ||
Tip Material Beryllium Copper Alloy | ||
Probe Socket Diameter 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 11.5mm | ||
Standards/Approvals Rohs | ||
Contact Resistance 2mΩ | ||
- COO (Country of Origin):
- GB
The Oxley White test point socket is an expert kinematic ball and socket connector designed for precise printed circuit board testing. This single pole device allows Rapid non destructive connections on space restricted boards without risking circuit damage.
Copper contact provides ultra low resistance
Flexible sixty degree connection angle during testing
Fits tiny two millimetre pads
Colour coded white for easy identification
Related links
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Fluke Retractable Test Probe 1kV, 1 mm Socket
- RS PRO Needle Test Probe 30Vrms 10A
- Oxley Test Probe 2 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Bernstein Point Test Probe 30V ac, 4 mm Socket
- Bernstein Wire Test Probe 30V ac, 4 mm Socket
- Fluke Removable Lantern Tips Test Probe 1 kV 4 mm Socket, 10A
