Oxley Test Probe, 2 mm Tip, 2 mm Socket

N

Subtotal (1 bag of 10 units)*

MYR423.74

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR423.74MYR42.374

*price indicative

RS Stock No.:
845-387
Mfr. Part No.:
B2LS156
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Test Probe

Colour

White

Insulation Material

Polytetrafluoroethylene

Tip Size

2 mm

Tip Material

Brass

Probe Socket Diameter

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

16mm

Standards/Approvals

Rohs

Contact Resistance

5mΩ

COO (Country of Origin):
GB
The Oxley Test Socket provides premium connectivity for demanding aerospace and defence applications. This high-reliability connector utilizes a unique ball and socket mechanism to ensure secure contact even under severe vibration.

Kinematic angle disconnect prevents PCB damage

Low contact resistance of 2 milliOhms Max

Premium silver plated brass housing

High dispersion PTFE insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy