Oxley Round Pin, 0.7 mm Tip, 1.02 mm Socket
- RS Stock No.:
- 845-393
- Mfr. Part No.:
- SN040RP.S
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR695.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR695.84 | MYR6.958 |
*price indicative
- RS Stock No.:
- 845-393
- Mfr. Part No.:
- SN040RP.S
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Pin | |
| Colour | Silver | |
| Probe Tip Type | Round | |
| Tip Size | 0.7 mm | |
| Tip Material | Brass | |
| Probe Socket Diameter | 1.02mm | |
| Length | 6.4mm | |
| Standards/Approvals | MIL‑STD‑202 | |
| Contact Resistance | 2mΩ | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Pin | ||
Colour Silver | ||
Probe Tip Type Round | ||
Tip Size 0.7 mm | ||
Tip Material Brass | ||
Probe Socket Diameter 1.02mm | ||
Length 6.4mm | ||
Standards/Approvals MIL‑STD‑202 | ||
Contact Resistance 2mΩ | ||
- COO (Country of Origin):
- GB
The Oxley premium Terminal pin engineered for secure non plated through hole PCB connections. This specialised component delivers outstanding structural reliability for demanding aerospace and military electronic applications.
Unique barbed design prevents component rotation
Low insertion force ensures damage free installation
High retention shape maximises mechanical stability
Silver plating offers exceptional solderability
