Oxley Round Pin, 0.7 mm Tip, 1.02 mm Socket
- RS Stock No.:
- 845-391
- Mfr. Part No.:
- SN040LT.S
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR603.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR603.03 | MYR6.03 |
*price indicative
- RS Stock No.:
- 845-391
- Mfr. Part No.:
- SN040LT.S
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Pin | |
| Colour | Silver | |
| Probe Tip Type | Round | |
| Tip Size | 0.7 mm | |
| Tip Material | Brass | |
| Probe Socket Diameter | 1.02mm | |
| Standards/Approvals | MIL‑STD‑202 | |
| Length | 10.9mm | |
| Contact Resistance | 2mΩ | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Pin | ||
Colour Silver | ||
Probe Tip Type Round | ||
Tip Size 0.7 mm | ||
Tip Material Brass | ||
Probe Socket Diameter 1.02mm | ||
Standards/Approvals MIL‑STD‑202 | ||
Length 10.9mm | ||
Contact Resistance 2mΩ | ||
- COO (Country of Origin):
- GB
The Oxley Snale Pin Terminal provides a highly secure mechanical connection for single or double sided printed circuit boards. Its specialized tapered geometry completely prevents component rotation during high vibration industrial assembly.
Machined brass construction with premium silver plating
Fits standard 1.02 to 1.27 millimetre diameter mounting holes
Self retaining interference fit requires no complex tools
