Mac 8 Test Pin, Gold over Nickel Plated Contact, Male

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR140.00

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR1.40MYR140.00

*price indicative

RS Stock No.:
464-3128
Mfr. Part No.:
ST-1-2
Manufacturer:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Product Type

Test Pin

Contact Material

Brass

Contact Plating

Gold over Nickel

Gender

Male

Termination Method

Solder

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy