Mac 8 Terminal, Gold over Nickel Plated Contact, Male
- RS Stock No.:
- 730-304
- Mfr. Part No.:
- SA-1-2
- Manufacturer:
- Mac 8
Subtotal (1 bag of 1000 units)*
MYR310.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR310.96 | MYR0.311 |
*price indicative
- RS Stock No.:
- 730-304
- Mfr. Part No.:
- SA-1-2
- Manufacturer:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Terminal | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Gender | Male | |
| Plug/Socket Diameter | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Terminal | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Gender Male | ||
Plug/Socket Diameter 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
