Oxley, Red Plate, Gold Plated Contact, Male
- RS Stock No.:
- 845-978
- Mfr. Part No.:
- KP204030P/LA.S
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR711.95
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR711.95 | MYR7.12 |
*price indicative
- RS Stock No.:
- 845-978
- Mfr. Part No.:
- KP204030P/LA.S
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Plate | |
| Colour | Red | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Male | |
| Plug/Socket Diameter | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Plate | ||
Colour Red | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Gender Male | ||
Plug/Socket Diameter 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Oxley Kinky Pin Terminal provides a secure mechanical fit in printed circuit boards before soldering. This single pole component ensures perfect perpendicular alignment to prevent tipping during automated assembly handling.
Silver plating lowers electrical resistance
Spring loaded legs grip internal plated through hole walls securely
Specialized slotted post accepts wire leads or mating test sockets
