PTR HARTMANN, Gold Test Pin, 10A, Gold Plated Contact, Male
- RS Stock No.:
- 283-5586
- Distrelec Article No.:
- 140-22-290
- Mfr. Part No.:
- 5110/S-D-1.2N-AU-2.3 C
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5586
- Distrelec Article No.:
- 140-22-290
- Mfr. Part No.:
- 5110/S-D-1.2N-AU-2.3 C
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Colour | Gold | |
| Current | 10A | |
| Contact Plating | Gold | |
| Gender | Male | |
| Plug/Socket Diameter | 2.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Colour Gold | ||
Current 10A | ||
Contact Plating Gold | ||
Gender Male | ||
Plug/Socket Diameter 2.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN 24A Male
- PTR HARTMANN 50A Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
