Oxley, Yellow Test Pin, Gold Plated Contact, Male
- RS Stock No.:
- 847-875
- Mfr. Part No.:
- B2028SO/BK2F
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR1,739.63
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,739.63 | MYR17.396 |
*price indicative
- RS Stock No.:
- 847-875
- Mfr. Part No.:
- B2028SO/BK2F
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Yellow | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Male | |
| Plug/Socket Diameter | 840μm | |
| Termination Method | Surface Mounting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Yellow | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Gender Male | ||
Plug/Socket Diameter 840μm | ||
Termination Method Surface Mounting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Oxley Kinky Pin connector is a kinked retention plated through hole connector designed for precision. It efficiently connects components while ensuring low insertion force and reliable solderability.
Plated through hole applications suitable for hand and semi-automatic insertion
Unique kinked retention mechanism enhances secure connections
Gold-plated finish for optimal conductivity, with tin lead options available
Resilient operation between -55°C to +125°C
