Oxley, Silver Test Pin, Tin Lead Plated Contact, Male
- RS Stock No.:
- 845-390
- Mfr. Part No.:
- KP203030P/L.S
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
MYR695.84
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR695.84 | MYR6.958 |
*price indicative
- RS Stock No.:
- 845-390
- Mfr. Part No.:
- KP203030P/L.S
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Gender | Male | |
| Plug/Socket Diameter | 960μm | |
| Termination Method | Solder | |
| Standards/Approvals | IEC 68 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Lead | ||
Gender Male | ||
Plug/Socket Diameter 960μm | ||
Termination Method Solder | ||
Standards/Approvals IEC 68 | ||
- COO (Country of Origin):
- GB
The Oxley Kinky Pin Connector delivers a highly reliable self-retaining Terminal solution for your printed circuit boards. Its innovative design ensures the pin remains perfectly perpendicular during assembly, providing stable multi-way connections prior to soldering.
Fits mounting hole diameters from 0.81 to 0.96mm
Premium copper alloy with silver plating
Ideal for complex flexi-circuit terminations
